
General purpose optocoupler featuring a single channel with logic output. Achieves 1 Mbps data rate and 3.75kV isolation voltage. Operates with a 25mA forward current and 16mA input current, providing 8mA maximum output current per channel. Surface mountable in a SOP package, this RoHS compliant component offers a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Vishay VOM453T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VOM453T technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 101mm |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 25V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM453T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
