
The Vishay VOM617A-1T is an optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 100mA. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount package and is available on tape and reel. It has a maximum output voltage of 80V and a maximum power dissipation of 170mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 5mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
