General purpose optocoupler featuring 3.75kVrms isolation voltage and a single channel transistor output. This surface mount device offers a 100mA maximum collector current and a 60mA maximum input current, with a 125% current transfer ratio. It operates within a -55°C to 110°C temperature range and has a collector-emitter breakdown voltage of 80V. Packaged in a 4-pin SOP, it is RoHS compliant.
Vishay VOM617A-2T technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 12us |
| Forward Current | 5mA |
| Height | 2mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | VOM61xA |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM617A-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.