
General purpose optocoupler featuring 3.75kV RMS isolation voltage and a single channel transistor output. This surface mount device offers a maximum collector current of 100mA and a collector-emitter breakdown voltage of 80V. With a current transfer ratio of 200% and a maximum input current of 60mA, it operates within a temperature range of -55°C to 110°C. The component is housed in a 4-pin SOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VOM617A-3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 12us |
| Forward Current | 5mA |
| Height | 2mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | VOM61xA |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM617A-3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
