
General purpose optocoupler featuring 1 channel and 1 element, housed in a 4-pin SOP package for surface mounting. Offers a high isolation voltage of 3.75kVrms, with a maximum collector emitter voltage of 80V and a maximum collector current of 100mA. Achieves a typical current transfer ratio of 200% with a forward current of 60mA, and a collector emitter saturation voltage of 400mV. Operates across a wide temperature range from -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VOM617A-3X001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 12us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM617A-3X001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
