The VOM617A-6T is a surface mount optocoupler from Vishay with a collector emitter saturation voltage of 400mV and a collector emitter voltage of 80V. It can handle a forward current of up to 60mA and has a power dissipation of 170mW. The device is packaged in a SOP case and is available on tape and reel. It is RoHS compliant and operates over a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Forward Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |