
General purpose optocoupler featuring 3.75kVrms isolation voltage and a single channel. This surface mount device offers a 100mA max collector current and 60mA max input current, with a 160% current transfer ratio. It operates within a -55°C to 110°C temperature range and has a collector emitter breakdown voltage of 80V. The component is housed in a compact SOP package, measuring 4.4mm in length, 3.85mm in width, and 2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VOM617A-7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 160% |
| Fall Time | 12us |
| Forward Current | 5mA |
| Height | 2mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | VOM61xA |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM617A-7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
