The VOM617A-7X001T is a general-purpose optocoupler with a maximum collector current of 100mA and a maximum output voltage of 80V. It features a collector-emitter saturation voltage of 400mV and a current transfer ratio of 160%. The device is packaged in a SOP package and is suitable for surface mount applications. The operating temperature range is from -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VOM617A-7X001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 160% |
| Fall Time | 12us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM617A-7X001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
