
General purpose optocoupler featuring 3.75kVrms isolation voltage and a single channel. This surface mount device offers a 1:1 output-to-input current ratio with a maximum collector current of 100mA and a collector-emitter voltage of 80V. It operates with a forward current of 60mA and has a collector-emitter saturation voltage of 400mV. The component is housed in a SOP package and operates across a temperature range of -55°C to 110°C.
Vishay VOM617A-9X001T technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VOM61xA |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM617A-9X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
