
Surface mount optocoupler featuring a 1-channel DC input and SOP package. Offers 3.75kV isolation voltage with a maximum collector current of 100mA and output current per channel of 50mA. Key specifications include a 200% current transfer ratio, 80V collector-emitter breakdown voltage, and 400mV collector-emitter saturation voltage. Operates across a -55°C to 110°C temperature range and is RoHS compliant.
Sign in to ask questions about the Vishay VOM618A-3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VOM618A-3T technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 29us |
| Forward Current | 5mA |
| Height | 2mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM618A-3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
