Surface mount optocoupler featuring a 1-channel DC input and SOP package. Offers 3.75kV isolation voltage with a 60mA maximum input current and 5mA forward current. Collector emitter breakdown voltage is 80V, with a maximum collector current of 100mA and output current per channel of 50mA. Current transfer ratio reaches 320%, and the device operates within a -55°C to 110°C temperature range.
Sign in to ask questions about the Vishay VOM618A-4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VOM618A-4T technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 29us |
| Forward Current | 5mA |
| Height | 2mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM618A-4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
