
General purpose optocoupler featuring 3.75kVrms isolation voltage and a single channel. This surface mount device offers a 1:1 current transfer ratio with a maximum collector current of 100mA and a collector-emitter voltage of 80V. Designed for DC input, it operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 170mW. Packaged in Tape and Reel, this RoHS compliant component is ideal for signal isolation applications.
Sign in to ask questions about the Vishay VOM618A-8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VOM618A-8T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 260% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VOM61xA |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM618A-8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
