
Single-pole, normally open (SPST-NO) solid-state relay featuring transistor output. Operates reliably across a wide temperature range from -40°C to 100°C. This optical isolation device provides a single switching element for efficient control.
Vishay VOR1121B6T technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VOR1121B6T to view detailed technical specifications.
No datasheet is available for this part.