
Optical Solid State Relay (SSR) featuring transistor output for efficient switching. This single-channel device offers 3750V isolation, ensuring robust performance in demanding applications. Operating across a wide temperature range from -40°C to 100°C, it provides reliable functionality. Encased in a compact SOP-4 package, it is suitable for space-constrained designs.
Vishay VOR1142M4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VOR1142M4 to view detailed technical specifications.
No datasheet is available for this part.