Optical Solid State Relay featuring a transistor output. Designed for efficient switching, it handles a continuous on-state current of 120 mA and a peak repetitive on-state current of 250 mA. The device offers a high isolation voltage of 5000 Vrms and a low on-state resistance of 15 Ohms. It operates with a control voltage range of 3.8 V to 12 V, making it suitable for various control applications.
Vishay VOR2121B8T technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VOR2121B8T to view detailed technical specifications.
No datasheet is available for this part.