
The Vishay VOS615AT is a single-channel optocoupler with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a SOIC case and is RoHS compliant. It has a high isolation voltage of 3.75kV and is suitable for surface mount applications.
Vishay VOS615AT technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS615AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.