
General purpose optocoupler featuring a single channel transistor output. Surface mountable in an SSOP package, this component offers a maximum collector current of 50mA and a maximum input current of 60mA. It boasts a current transfer ratio of 200% and a collector-emitter saturation voltage of 400mV. Operating across a temperature range of -55°C to 110°C, this RoHS compliant device is supplied on tape and reel.
Vishay VOS618A-3T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS618A-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.