General purpose optocoupler featuring a single channel with AC input and transistor output. This surface mount device, housed in an SSOP package, offers a collector-emitter voltage of 80V and a maximum output current of 50mA per channel. With a forward current of 60mA and a current transfer ratio of 100%, it operates across a temperature range of -40°C to 110°C. The component is RoHS compliant and supplied on tape and reel.
Vishay VOS628A-3T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 60mA |
| Input Type | AC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS628A-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.