
The Vishay VOW3120-X017T is a 1-channel gate driver output optocoupler with a high level output current of 2.5A and an isolation voltage of 5.3kV. It is packaged in a surface mount SMD/SMT package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 100°C and has a propagation delay of 500ns and pulse width distortion of 300ns. It is approved by VDE, UR, and CQC, and is available in quantities of 750 per package.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, UR, CQC |
| Package/Case | SMD/SMT |
| High Level Output Current | 2.5A |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |