
The VQ1000P-2 is a 4-element power MOSFET from Vishay, packaged in a PDIP case and available in tape and reel packaging. It can handle a continuous drain current of 225mA and a gate to source voltage of 20V. The device is rated for operation between -55°C and 150°C. With a power dissipation of 2W, it is suitable for a variety of applications. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay VQ1000P-2 technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 225mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
