Sign in to ask questions about the Vishay VR37 1M2. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VR37 1M2. technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| Voltage Rating | 3.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VR37 1M2. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
