The VS-12CWQ03FNTRR-M3 is a surface mount general purpose rectifier from Vishay. It features an average rectified current of 6A and a forward current of 12A. The device operates over a temperature range of -55°C to 150°C and is packaged in a TO-252-3 case. The VS-12CWQ03FNTRR-M3 is RoHS compliant and available in tape and reel packaging.
Vishay VS-12CWQ03FNTRR-M3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ03FNTRR-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.