
The VS-16CTQ080G-1PBF is an 8A rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a TO-262-3 through-hole package and is RoHS compliant. The diode has a maximum reverse voltage of 80V and a maximum surge current of 650A. It is also compliant with AEC-Q101 automotive standards.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 8A |
| Package/Case | TO-262-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 650A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |