
The VS-16CTQ080GSPBF is a surface mount rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward current of 16A and a maximum reverse voltage of 80V. The device is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is packaged in a TO-263-3 case and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Forward Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 280uA |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 650A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 650A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
