Sign in to ask questions about the Vishay VS-16CTQ080GSTRLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-16CTQ080GSTRLP technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16CTQ080GSTRLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.