Vishay VS-16CTQ100G-1PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-262-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 650A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16CTQ100G-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
