Vishay VS-30BQ100GTRPBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Contact Plating | Tin |
| Forward Current | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 800A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30BQ100GTRPBF to view detailed technical specifications.
No datasheet is available for this part.