The VS-43CTQ100-1 is a power diode from Vishay with a maximum forward current of 40A. It can withstand a maximum repetitive reverse voltage of 100V and a maximum reverse current of 1mA. The diode is designed for use in through hole mounting and is available in bulk packaging. It has a maximum operating temperature range of -55°C to 175°C and can handle a peak non-repetitive surge current of 850A.
Vishay VS-43CTQ100-1 technical specifications.
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.