The VS-60CPU03W-N3 is a silicon rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a JEDEC package code of TO-247AC and is a 3-pin device. The diode element material is silicon and the diode type is a rectifier diode. The device is compliant with halogen-free and RoHS regulations and is packaged in a plastic package.
Vishay VS-60CPU03W-N3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-60CPU03W-N3 to view detailed technical specifications.
No datasheet is available for this part.