Vishay VS-60EPS12, Rectifier Diode, 1200V, 60A, 2-pin TO-247AC Modified
Checking distributor stock and pricing after the page loads.
Vishay VS-60EPS12 technical specifications.
| Forward Current | 60A |
| Height | 20.7mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 1.1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Surge Current | 1.1kA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.