The VS-6TQ035S-M3 is a single-element rectifier diode from Vishay, featuring a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of TO-263AB and is available in a 2-pin configuration. The diode element is made of silicon and has a maximum reverse voltage of 35 volts.
Vishay VS-6TQ035S-M3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VS-6TQ035S-M3 to view detailed technical specifications.
No datasheet is available for this part.