
Vishay VS-BYVB32-100-E3/45 technical specifications.
| Package/Case | TO-263 |
| Flammability Rating | UL94 V-0 |
| Forward Current | 18A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reverse Recovery Time | 25ns |
| Width | 10.67mm |
| RoHS | Compliant |
No datasheet is available for this part.
