
The VS-E4PU6006L-N3 is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of TO-247AD and is designed for use in general purpose rectification applications. The diode is constructed with a silicon element and has a maximum reverse voltage rating of 600 volts.
Vishay VS-E4PU6006L-N3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-E4PU6006L-N3 to view detailed technical specifications.
No datasheet is available for this part.