Vishay VS-GA100NA60UP technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input | Standard |
| Input Capacitance | 7.4nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-GA100NA60UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.