VISHAY VS-GBPC2506-E4/51 Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |