Vishay VS-GL41M-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Standard |
| Reverse Recovery Time | 2000ns |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GL41M-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.