The VS-GP10K-E3/54 is a high-voltage rectifier with a maximum repetitive reverse voltage of 800V and a forward current rating of 1A. It features a DO-204AL package with axial lead termination and a standard mount. The device operates over a temperature range of -65°C to 175°C. The VS-GP10K-E3/54 is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Vishay VS-GP10K-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| Termination | Axial |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.