The VS-MBR0540PBF is a surface mount power rectifier with a maximum forward surge current of 50A and a maximum repetitive reverse voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a forward current rating of 500mA and a reverse current of 20uA. It is designed for surface mount applications.
Vishay VS-MBR0540PBF technical specifications.
| Forward Current | 500mA |
| Height | 1.35mm |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Mount | Surface Mount |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.