The VS-MBRB20100CTGPBF is a 100V 20A surface mount power Schottky rectifier from Vishay, packaged in the TO-263-3. It operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101. The device has a maximum reverse voltage of 100V and a maximum reverse current of 100uA. It can handle a maximum surge current of 850A and is packaged in rail/Tube for surface mount applications.
Vishay VS-MBRB20100CTGPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.