
Silicon Controlled Rectifier,
Vishay VS-P103W technical specifications.
| Circuit Type | Diodes |
| Current Rating | 25A |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-P103W to view detailed technical specifications.
No datasheet is available for this part.
