The VS-SF150SA120 is an insulated ultrafast recovery diode designed for high power conversion applications. It features high surge capability, low forward voltage drop, and soft recovery characteristics. The module is housed in the SOT-227 (mini-block) package with 2500 V RMS insulation voltage to the heat sink.
Checking distributor stock and pricing after the page loads.
| Voltage - DC Reverse (Vr) (Max) | 1200V |
| Current - Average Rectified (Io) | 150A |
| Voltage - Forward (Vf) (Max) @ If | 2.12V |
| Reverse Recovery Time (trr) | 100ns |
| Operating Temperature Range | -55 to 150°C |
| Mounting Type | Chassis Mount |
| Insulation Voltage (RMS) | 2500V |
| RoHS | Compliant |
| Halogen-free | Yes |
| Lead-free | Yes |