The VS-SF200SA120 is a dual-diode series configuration featuring ultrafast soft recovery characteristics. Designed for high-voltage applications, it is housed in an isolated SOT-227 package with a copper base plate, allowing for common heatsinks. It is intended for industrial power supplies, welding equipment, motor control, and inverters.
Checking distributor stock and pricing after the page loads.
| Voltage - Rectified (Vr) | 1200V |
| Current - Average Rectified (Io) per leg | 100A |
| Forward Voltage (Vf) @ If | 2.88V |
| Reverse Recovery Time (trr) | 45ns |
| Operating Junction Temperature | -55 to +150°C |
| Maximum Power Dissipation (Tc=25°C) | 446W |
| RoHS | Compliant |
| Ul | Approved file E78996 |
| Halogen-free | Yes |