The VS-UFB200FA60P is a diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 600V and a maximum reverse current of 100uA. The diode has a peak non-repetitive surge current of 1kA and a reverse recovery time of 108ns. It is packaged in a SOT-227-4 case and is mounted via screw to a chassis. The VS-UFB200FA60P is suitable for use in high-temperature applications.
Vishay VS-UFB200FA60P technical specifications.
| Average Rectified Current | 126A |
| Package/Case | SOT-227-4 |
| Forward Current | 126A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 108ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-UFB200FA60P to view detailed technical specifications.
No datasheet is available for this part.