Input Modules - MAP COMPRESSED
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 320A |
| Height | 52mm |
| Length | 115mm |
| Max Forward Surge Current (Ifsm) | 10.58kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 50mA |
| Mount | Panel |
| Peak Non-Repetitive Surge Current | 10.58kA |
| Width | 50mm |
| RoHS | Compliant |