
VISHAY VS-VSKE320-20 DIODE, STANDARD, 320A, 2000V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-VSKE320-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 320A |
| Height | 52mm |
| Isolation Voltage | 3kV |
| Length | 115mm |
| Max Forward Surge Current (Ifsm) | 10.58kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.1kV |
| Max Reverse Current | 50mA |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKE320-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
