Diode Module 1.2KV 270A Magnapak
Vishay VSKC270-12 technical specifications.
| Average Rectified Current | 270A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 9.34kA |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.