The VSKE320-12 is a high-current rectifier module from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 50mA. The module is designed for chassis mount applications and is packaged in a bulk quantity of two. The VSKE320-12 is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 320A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 10.58kA |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |