Thyristor SCR Module 1.6KV 8.9KA 5-Pin MAGN-A-PAK
Checking distributor stock and pricing after the page loads.
Vishay VSKH250-16PBF technical specifications.
| Circuit Type | Diodes |
| Current Rating | 250A |
| Hold Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 555A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.