
The VSKT91/08P is a 95A module thyristor from Vishay, featuring a current rating of 95A and a hold current of 250mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a bulk quantity of 10 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 210A |
| RoHS Compliant | Yes |
| RoHS | Compliant |