Thyristor SCR Module 1.2KV 2.094KA 7-Pin ADD-A-PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |